RS PRO Micro USB Type B AC/DC Adapter AC/DC Adapter Type G 5 W 5V dc Output, 1 A
- RS Stock No.:
- 131-4662
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-4662
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type G | |
| Output Voltage | 5V dc | |
| Output Connector Type | Micro USB Type B | |
| Power | 5W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Input Connector Type | UK Plug | |
| Adapter Current | 1A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 67mm | |
| Width | 49.55mm | |
| Standards/Approvals | CE, EN 60950-1 | |
| Depth | 64.8mm | |
| Efficiency | 80% | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Type G | ||
Output Voltage 5V dc | ||
Output Connector Type Micro USB Type B | ||
Power 5W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Input Connector Type UK Plug | ||
Adapter Current 1A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 67mm | ||
Width 49.55mm | ||
Standards/Approvals CE, EN 60950-1 | ||
Depth 64.8mm | ||
Efficiency 80% | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO, 5 W Plug In Power Supply 5 V DC, 1 A, Level VI Efficiency, 1 Output Power Supply, Type G
Charge your android phones and tablets with this micro-USB Type B power adapter from our trusted RS PRO range. With a power rating of 5 W, this AC-DC supply is suitable for small devices.
This unit is protected against overcurrent, overvoltage and short-circuits to reduce the risk of damage to any connected equipment. It also comes with a 1.5 m cable to give you flexibility when finding mains sockets.
With an Energy Efficiency Level of VI, the adapter conserves power with no device connected, so you can leave it plugged in when not in use. It's suitable for residential and industrial uses from offices to garages.
Features and Benefits
• Dimensions of 67 (L) x 49.55 (W) x 64.8 mm (D)
• Input frequency range of 47 to 63 Hz
• Input voltage range of 100 to 240 V AC
• Output voltage of 5 V DC
• Output current of 1 A
• Single output
• Type G UK mains plug
• Weight of 80 g
• Maximum input current of 200 mA
• Ripple and noise of 200 mV
• Line regulation of ±3%
• Temperature range of 0°C to +40°C
• Mean time between failure (MTBF) of 50,000 hours
• Complies with BS EN60950-1, CE, EN55022, and T-License
Related links
- RS PRO Micro USB Type B AC/DC Adapter AC/DC Adapter Type C 7.5 W 5V dc Output, 1.5 A
- XP Power Micro USB Type B AC/DC Adapter AC/DC Adapter Type A 5 W 5V dc Output, 1 A
- RS PRO Micro USB Type B AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12 W 5V dc Output, 2.4 A
- RS PRO Micro USB Type B AC/DC Adapter AC/DC Adapter Australia UK 1.5 A
- RS PRO Micro USB Type B USB Adapter AC/DC Adapter Global 12 W 5V dc Output, 2.4 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter Type G 5 W 5V dc Output, 1 A
- XP Power Mini USB Type B AC/DC Adapter AC/DC Adapter Type C 5 W 5V dc Output, 1 A
- Artesyn Micro USB Type B AC/DC Adapter AC/DC Adapter Global 10 W 5V dc Output, 2 A
