XP Power 4-Pin Power DIN Power Adapter AC/DC Adapter IEC 320 C14 85 W 15V dc Output, 5.33 A
- RS Stock No.:
- 134-9083
- Mfr. Part No.:
- ALM85US15
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€74.97
(exc. VAT)
€92.21
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €74.97 |
| 5 - 9 | €72.72 |
| 10 - 24 | €70.48 |
| 25 - 49 | €68.23 |
| 50 + | €65.98 |
*price indicative
- RS Stock No.:
- 134-9083
- Mfr. Part No.:
- ALM85US15
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Plug Type | IEC 320 C14 | |
| Output Voltage | 15V dc | |
| Power | 85W | |
| Output Connector Type | 4-Pin Power DIN | |
| Cable Length | 900mm | |
| Number of Outputs | 1 | |
| Input Connector Type | C14 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 5.33A | |
| Maximum Operating Temperature | 60°C | |
| Width | 62mm | |
| Standards/Approvals | CB, CE, EN 60950-1, UL 60950-1 | |
| Length | 139.4mm | |
| Depth | 37mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88% | |
| Series | ALM85 | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 85V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Plug Type IEC 320 C14 | ||
Output Voltage 15V dc | ||
Power 85W | ||
Output Connector Type 4-Pin Power DIN | ||
Cable Length 900mm | ||
Number of Outputs 1 | ||
Input Connector Type C14 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 5.33A | ||
Maximum Operating Temperature 60°C | ||
Width 62mm | ||
Standards/Approvals CB, CE, EN 60950-1, UL 60950-1 | ||
Length 139.4mm | ||
Depth 37mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88% | ||
Series ALM85 | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 85V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- TW
XP Power - ALM85 Series of AC-DC Power Supplies
The XP Power ALM85 Series of Medical external Power Supplies are fully approved to international Medical and IT safety standards. They are designed with high efficiency and low standby power, enabling them to meet the latest environmental legislation. The ALM85 Series units have a fully sealed enclosure that complies with IP32 and also has a smooth finish making it easier to wipe down in a clinical setting.
Features and Benefits
• Medical and IT Safety Approvals
• Energy Efficiency Level V1 and EU CoC Tier 2 Compliant
• 4th Edition Medical EMC
• IP32 Environmental Rating
• High Efficiency
• Class l and Class ll Versions
• Less than 0.15 W Standby Power
• Low Earth Leakage Current
• 3-Year Warranty
Switch Mode - XP Power
Related links
- XP Power 4-Pin Power DIN Power Adapter AC/DC Adapter IEC 320 C8 85 W 15V dc Output, 5.33 A
- XP Power 4-Pin Power DIN Power Adapter AC/DC Adapter IEC 320 C14 85 W 12V dc Output, 6.67 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 320 C14 85 W 24V dc Output, 3.54 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 320 C14 85 W 19V dc Output, 4.47 A
- XP Power 4-Pin Power DIN Power Adapter AC/DC Adapter IEC 320 C8 85 W 12V dc Output, 6.67 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Power Adapter AC/DC Adapter IEC 320 C14 65 W 15V dc Output, 4.33 A
- XP Power 2.5 mm Jack Power Adapter AC/DC Adapter IEC 320 C14 1.35 A
- XP Power AC/DC Adapter IEC 320 C14 42 W 15V Output, 5 A
