MEAN WELL AC/DC Adapter Australia, US, EU, UK 264V ac Output 500 mA, 24 V dc
- RS Stock No.:
- 136-1330
- Mfr. Part No.:
- GEM12I24-P1J
- Manufacturer:
- MEAN WELL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-1330
- Mfr. Part No.:
- GEM12I24-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia, US, EU, UK | |
| Maximum Input Voltage | 264 V ac | |
| Maximum Output Current | 500 mA | |
| Minimum Output Voltage | 24 V dc | |
| Cable Length | 1.8 m | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Input Voltage | 100 V ac | |
| Overall Depth | 48.5 mm | |
| Overall Length | 39 mm | |
| Overall Width | 73.9 mm | |
| Series | GEM12I | |
| Standards/Approvals | CE, IEC 60950-1, UL 60950-1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Australia, US, EU, UK | ||
Maximum Input Voltage 264 V ac | ||
Maximum Output Current 500 mA | ||
Minimum Output Voltage 24 V dc | ||
Cable Length 1.8 m | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 70 °C | ||
Minimum Input Voltage 100 V ac | ||
Overall Depth 48.5 mm | ||
Overall Length 39 mm | ||
Overall Width 73.9 mm | ||
Series GEM12I | ||
Standards/Approvals CE, IEC 60950-1, UL 60950-1 | ||
Mean Well GEM Series Global Plug In Power Supply
The Mean Well GEM series of plug-in power supplies are highly reliable wall-mounted single output green medical adapters. Housed in a flame retardant 94V-0 plastic case, these plug-in power supplies effectively protect users from electrical hazards. The GEM series has been designed with convenience in mind, and its compact size makes transportation simple.
The series is compatible with 4 interchangeable AC plug types:
• European (136-1335),
• UK(136-1333),
• US (136-1336)
• Australian (136-1332)
The GEM series accepts a wide input range of 80 V ac to 264 V ac, enabling these plug-in power supplies to cater to modern medical demands. ;The GEM series also offers high efficiency ratings of up to 90.5% (depending on model), coupled with an extremely low no-load power consumption below 0.1 W. Mean Well has also integrated a 'supreme' feature into the GEM series, enabling the power supply to save energy when it is either under operating mode or standby mode.
Features and Benefits:
Rated power options between 12 W and 40 W;Compliant with EISA 2007/DoE and EU ErP;Interchangeable AC plug (sold separately);2 x MOPP medical safety approved;Less than 100 μA leakage current;Industry standard protection features such as short circuit, overload and over voltage protection;Class II power (without earth pin);Fully enclosed plastic casing;Level VI energy efficiency;Optional DC type plug
Product Applications:
This series of plug-in power supplies have medical safety approvals. Suitable applications include blood glucose meters, blood pressure meters, inhalers and nebulisers, sleep apnea devices and portable medical devices.
Switch Mode - Mean Well
Standards
Safety: ANSI/AAMI ES60601-1 / 60601-1-11, TUV EN60601-1 / 60601-1-11 approved
EMC Emission: Compliance to EN55011 class B, EN61000-3-2,3, FCC PART 15 / CISPR22 class B
EMC Immunity: Compliance to EN61000-4,-2,3,4,5,6,8,11, light industry level, criteria A
EMC Emission: Compliance to EN55011 class B, EN61000-3-2,3, FCC PART 15 / CISPR22 class B
EMC Immunity: Compliance to EN61000-4,-2,3,4,5,6,8,11, light industry level, criteria A
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 500 mA, 24 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 500 mA, 24 V ac
- MEAN WELL AC/DC Adapter Type C 264V ac Output 500 mA, 12 V dc
- MEAN WELL AC/DC Adapter AUS EU US/Japan 264V ac Output 500 mA, 48 V dc
- MEAN WELL AC/DC Adapter EU AUS 24 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 250 mA, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 250 mA, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 750 mA, 24 V dc
