MEAN WELL AC/DC Adapter Type C 264V ac Output 1.66 A, 15 V dc
- RS Stock No.:
- 136-1358
- Distrelec Article No.:
- 302-96-426
- Mfr. Part No.:
- SGA25E15-P1J
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€23.82
(exc. VAT)
€29.30
(inc. VAT)
Last RS stock
- Plus 25 unit(s) shipping from 21 September 2026
- Final 21 unit(s) shipping from 23 October 2026
Units | Per unit |
|---|---|
| 1 + | €23.82 |
*price indicative
- RS Stock No.:
- 136-1358
- Distrelec Article No.:
- 302-96-426
- Mfr. Part No.:
- SGA25E15-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 1.66A | |
| Cable Length | 1.8m | |
| Overall Length | 75.5mm | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 75.5mm | |
| Standards/Approvals | CE, IEC 60950-1, UL 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Output Voltage | 15V dc | |
| Series | SGA25E | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 1.66A | ||
Cable Length 1.8m | ||
Overall Length 75.5mm | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 60°C | ||
Overall Width 75.5mm | ||
Standards/Approvals CE, IEC 60950-1, UL 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Minimum Output Voltage 15V dc | ||
Series SGA25E | ||
Minimum Input Voltage 100V ac | ||
Mean Well SGA Series Plug-In Power Supply
From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.
Features and Benefits:
Short circuit, overvoltage and overload protection;Slim and compact design;Fully enclose plastic case;Pass LPS;Universal AC input with full range;VI Level Energy efficiency;Class II power (without earth pin)
Product Applications:
Suitable applications for these plug-in power supplies include consumer electronics, office facilities, industrial equipment and telecommunication devices.
Mean Well Plug-In Power Supply
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1660 mA, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1660 mA, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2660 mA, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 4000 mA, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 400 mA, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 800 mA, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1200 mA, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1660 mA, 9 V dc
