XP Power 2.5 mm Jack AC/DC Adapter 65 W 48V dc Output, 1.35 A
- RS Stock No.:
- 172-0738
- Mfr. Part No.:
- AKM65US48C2
- Manufacturer:
- XP Power
Subtotal (1 unit)*
€38.35
(exc. VAT)
€47.17
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.35 |
*price indicative
- RS Stock No.:
- 172-0738
- Mfr. Part No.:
- AKM65US48C2
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 48V dc | |
| Power | 65W | |
| Output Connector Type | 2.5 mm Jack | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | C8 | |
| Adapter Current | 1.35A | |
| Maximum Operating Temperature | 60°C | |
| Length | 125mm | |
| Depth | 34mm | |
| Width | 62.3mm | |
| Standards/Approvals | CE, UL 60950-1, EN 60950-1, CB | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 89.6% | |
| Series | AKM65 | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | 5 % | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Output Voltage 48V dc | ||
Power 65W | ||
Output Connector Type 2.5 mm Jack | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type C8 | ||
Adapter Current 1.35A | ||
Maximum Operating Temperature 60°C | ||
Length 125mm | ||
Depth 34mm | ||
Width 62.3mm | ||
Standards/Approvals CE, UL 60950-1, EN 60950-1, CB | ||
Maximum Input Voltage 240V ac | ||
Efficiency 89.6% | ||
Series AKM65 | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
Load Regulation 5 % | ||
- COO (Country of Origin):
- TW
The AKM65 series of desktop adaptors comply with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance.
Output Voltages from 9 V to 36 V
3 Years Warranty
Related links
- XP Power 2.5 mm Jack Power Adapter AC/DC Adapter IEC 320 C14 1.35 A
- XP Power DC Jack AC/DC Adapter 65 W 48V dc Output, 1.35 A
- XP Power 2.5 mm Jack AC/DC Adapter 65 W 12V dc Output, 5.42 A
- XP Power 2.5 mm Jack AC/DC Adapter 65 W 15V dc Output, 4.3 A
- XP Power 2.5 mm Jack AC/DC Adapter 65 W 24V dc Output, 2.7 A
- XP Power 2.5 mm Jack AC/DC Adapter 65 W 18V dc Output, 3.6 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 48V dc Output, 1.35 A
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter IEC 320 1.35 A
