XP Power AC/DC Adapter C8 200 W 24V dc Output, 8.4 A

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€111.51

(exc. VAT)

€137.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€111.51-
5 - 9€108.182%
10 - 24€104.845%
25 - 49€101.488%
50 +€98.1511%

*price indicative

RS Stock No.:
188-2963
Distrelec Article No.:
301-83-332
Mfr. Part No.:
ALM200PS24C2-8
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Adapter

Plug Type

C8

Output Voltage

24V dc

Power

200W

Cable Length

900mm

Number of Outputs

1

Adapter Current

8.4A

Input Connector Type

IEC 320-C8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60950-1, EN 60950-1, CE, CB

Width

82mm

Depth

43mm

Length

209mm

Efficiency

92.2%

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Load Regulation

3 %

Series

ALM200

Energy Efficiency Level

VI

COO (Country of Origin):
VN
The ALM200 series of medical external power supplies is fully approved to international medical & IT safety standards. It has been designed with very high efficiency and low standby power , enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure and a smooth surface finish making it easier to wipe down in a clinical setting

Class I and Class II Versions

<0.15 W Standby Power

0 °C to 60 °C Operation

Low Earth Leakage Current

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy