RS Better World
MEAN WELL AC/DC Adapter C14 264V ac Output 4.74 A, 19 V dc
- RS Stock No.:
- 189-5022
- Distrelec Article No.:
- 302-96-386
- Mfr. Part No.:
- GSM90A19-P1M
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€48.99
(exc. VAT)
€60.26
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €48.99 |
| 5 - 9 | €46.29 |
| 10 - 24 | €44.08 |
| 25 - 49 | €41.63 |
| 50 + | €39.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 189-5022
- Distrelec Article No.:
- 302-96-386
- Mfr. Part No.:
- GSM90A19-P1M
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Maximum Output Current | 4.74A | |
| Cable Length | 1.2m | |
| Overall Length | 146mm | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 60mm | |
| Standards/Approvals | UL 60950-1, CE, IEC 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Better World Verification | UL Energy Verified | |
| Better World Product | Yes | |
| Series | GSM90A | |
| Minimum Output Voltage | 19V dc | |
| Minimum Input Voltage | 90V ac | |
| Overall Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Maximum Output Current 4.74A | ||
Cable Length 1.2m | ||
Overall Length 146mm | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 70°C | ||
Overall Width 60mm | ||
Standards/Approvals UL 60950-1, CE, IEC 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Better World Verification UL Energy Verified | ||
Better World Product Yes | ||
Series GSM90A | ||
Minimum Output Voltage 19V dc | ||
Minimum Input Voltage 90V ac | ||
Overall Depth 32mm | ||
- COO (Country of Origin):
- CN
AC-DC Medical desktop adaptor, Output 19Vdc at 4.74A, AC 3 pole inlet, 2xMOPP, Output connector DIN 4 pole
3 pole AC inlet Class I power unit
Extremely low leakage current
No load power consumption<0.15W
-30∼+70°C wide range working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature
LED indicator for power on
Lifetime > 130 K hours
3 years warranty
Medical computer monitor
Applications
Mobile clinical workstation
Oral irrigator
Portable hemodialysis machine
Breath Machine
Medical computer monitor
Related links
- MEAN WELL AC/DC Adapter C14 264V ac Output 6.67 A, 12 V dc
- MEAN WELL AC/DC Adapter C14 264V ac Output 3.75 A, 24 V dc
- MEAN WELL AC/DC Adapter C14 264V ac Output 1.87 A, 48 V dc
- MEAN WELL AC/DC Adapter C14 264V ac Output 6 A, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 4.74 A, 19 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 4.74 A, 15 V
- RS PRO 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter C14 90 W 19V dc Output, 4.74 A
- MEAN WELL AC/DC Adapter 264V ac Output 1.87 A, 48 V dc
