XP Power AC/DC Adapter IEC 180 W 24V dc Output, 7.5 A

Temporarily out of stock
RS Stock No.:
193-5475
Mfr. Part No.:
VES180PS24
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Adapter

Plug Type

IEC

Output Voltage

24V dc

Power

180W

Cable Length

1.2m

Number of Outputs

1

Input Connector Type

IEC 320-C14

Adapter Current

7.5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Length

197.4mm

Depth

39mm

Width

88.9mm

Standards/Approvals

CB, UL 60950-1, EN 60950-1, CE

Efficiency

91%

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

Series

VES180

COO (Country of Origin):
CN
High Power Density

Single Outputs from 12 V to 24 V

<0.15 W Standby Power

-10 °C to 60 °C Operation

Low Cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy