XP Power AC/DC Adapter IEC 90 W 48V dc Output, 1.88 A

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€51.11

(exc. VAT)

€62.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€51.11-
5 - 9€49.573%
10 - 24€48.055%
25 - 49€46.509%
50 +€44.9811%

*price indicative

RS Stock No.:
121-7224
Distrelec Article No.:
302-24-711
Mfr. Part No.:
VES90PS48
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Adapter

Plug Type

IEC

Output Voltage

48V dc

Power

90W

Cable Length

1.2m

Number of Outputs

1

Minimum Operating Temperature

0°C

Input Connector Type

IEC 320-C14

Adapter Current

1.88A

Maximum Operating Temperature

60°C

Depth

31mm

Standards/Approvals

CB, CE, EN 60950-1, UL 60950-1

Length

139mm

Width

58mm

Maximum Input Voltage

275V ac

Efficiency

89%

Series

VES90

Load Regulation

±5 %

Energy Efficiency Level

VI

Minimum Input Voltage

80V ac

COO (Country of Origin):
CN

XP Power - VES90 Series of AC-DC Power Supplies


The VES90 series from XP Power offers an excellent range of 90 W plug-in power supplies, all of which feature energy level VI energy efficiency. These highly reliable power supplies have a single output voltage from 12 V to 48 V, <0.15 W standby power and high-power density.

90 W plug-in power supplies

Energy efficiency level VI

CCC qualified

Single output voltage from 12 V to 48 V

<0.15 W standby power

High-power density

0°C to +60 °C Operating temperature

European CoC tier 2

Optional output connector is available

Switch Mode - XP Power


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy