TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 5V dc Output, 8 A

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€88.05

(exc. VAT)

€108.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€88.05-
5 - 9€85.412%
10 - 24€82.775%
25 - 49€80.138%
50 +€77.4712%

*price indicative

RS Stock No.:
196-3358
Mfr. Part No.:
DTM-65PW-050-D
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

AC/DC Adapter

Plug Type

C14

Output Voltage

5V dc

Power

65W

Output Connector Type

KPPx-4P

Cable Length

1.05m

Number of Outputs

1

Adapter Current

8A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EN 60601-1, IEC 60601-1, UL 60601-1

Depth

40mm

Length

132mm

Width

69mm

Maximum Input Voltage

264V ac

Efficiency

89%

Energy Efficiency Level

VI

Minimum Input Voltage

90V ac

Series

DTM65-D

COO (Country of Origin):
TW
The DTM medical external power supplies are housed in a rugged plastic case and are rated from 40 to 300W with output voltages from 5V to 54V. Off-load power draws as low as <0.15W and high average efficiencies. Class II operation (no ground wire) is available in 65W, 110W & 300W and is suitable for home healthcare applications.

Wide Range AC Input

Applications

General Purpose Industrial

Medical / Scientific

Test & Measurement

Broadcast

Communications

Home Medical

Easier system compliance

Global Operation

Consumes less energy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy