TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 12V dc Output, 5 A
- RS Stock No.:
- 196-3359
- Mfr. Part No.:
- DTM-65PW-120-D
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
€77.40
(exc. VAT)
€95.20
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.40 |
*price indicative
- RS Stock No.:
- 196-3359
- Mfr. Part No.:
- DTM-65PW-120-D
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Output Voltage | 12V dc | |
| Power | 65W | |
| Output Connector Type | KPPx-4P | |
| Cable Length | 1.05m | |
| Number of Outputs | 1 | |
| Adapter Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 69mm | |
| Length | 132mm | |
| Standards/Approvals | UL 60601-1, IEC 60601-1, CE, EN 60601-1 | |
| Depth | 40mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 264V ac | |
| Series | DTM65-D | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Output Voltage 12V dc | ||
Power 65W | ||
Output Connector Type KPPx-4P | ||
Cable Length 1.05m | ||
Number of Outputs 1 | ||
Adapter Current 5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 69mm | ||
Length 132mm | ||
Standards/Approvals UL 60601-1, IEC 60601-1, CE, EN 60601-1 | ||
Depth 40mm | ||
Efficiency 89% | ||
Maximum Input Voltage 264V ac | ||
Series DTM65-D | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- TW
The DTM medical external power supplies are housed in a rugged plastic case and are rated from 40 to 300W with output voltages from 5V to 54V. Off-load power draws as low as <0.15W and high average efficiencies. Class II operation (no ground wire) is available in 65W, 110W & 300W and is suitable for home healthcare applications.
Wide Range AC Input
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
Communications
Home Medical
Easier system compliance
Global Operation
Consumes less energy
Related links
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 48V dc Output, 1.35 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 15V dc Output, 4 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 24V dc Output, 2.7 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 19V dc Output, 3.6 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 36V dc Output, 1.8 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 28V dc Output, 2.32 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 5V dc Output, 8 A
- TDK-Lambda KPPx-4P Power Adapter AC/DC Adapter C8 65 W 12V dc Output, 5 A
