XP Power 5 Output Molex Mini Fit JR, 8 Way Connector AC-DC Converter Power Supplies AC/DC Adapter IEC 300 W 19V dc
- RS Stock No.:
- 200-6360
- Distrelec Article No.:
- 301-83-856
- Mfr. Part No.:
- VES300PS19
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€118.87
(exc. VAT)
€146.21
(inc. VAT)
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €118.87 |
| 5 - 9 | €115.31 |
| 10 - 24 | €111.75 |
| 25 - 49 | €108.18 |
| 50 + | €104.60 |
*price indicative
- RS Stock No.:
- 200-6360
- Distrelec Article No.:
- 301-83-856
- Mfr. Part No.:
- VES300PS19
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Plug Type | IEC | |
| Output Voltage | 19V dc | |
| Output Connector Type | Molex Mini Fit JR, 8 Way Connector | |
| Power | 300W | |
| Cable Length | 1.2m | |
| Number of Outputs | 5 | |
| Adapter Current | 15.79A | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 197.4mm | |
| Depth | 39mm | |
| Width | 88.9mm | |
| Standards/Approvals | UL 60950-1, EN 60950-1, CE, CB | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 92% | |
| Load Regulation | ±0.5 % | |
| Series | VES300 | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Plug Type IEC | ||
Output Voltage 19V dc | ||
Output Connector Type Molex Mini Fit JR, 8 Way Connector | ||
Power 300W | ||
Cable Length 1.2m | ||
Number of Outputs 5 | ||
Adapter Current 15.79A | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 197.4mm | ||
Depth 39mm | ||
Width 88.9mm | ||
Standards/Approvals UL 60950-1, EN 60950-1, CE, CB | ||
Maximum Input Voltage 264V ac | ||
Efficiency 92% | ||
Load Regulation ±0.5 % | ||
Series VES300 | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
The Xp Power VES255 series is used as desktop power supply. It has high power density and is energy efficient.
<0.15 W Standby Power
China compulsory certification (CCC) qualified
-10 °C to 60 °C Operation
Low Cost
Related links
- XP Power 5 Output Molex Mini Fit JR, 8 Way Connector AC-DC Converter Power Supplies AC/DC Adapter IEC 300 W 48V dc
- XP Power 5 Output Molex Mini Fit JR, 8 Way Connector AC-DC Converter Power Supplies AC/DC Adapter IEC 300 W 24V dc
- XP Power Molex Mini Fit JR 18.3 A
- XP Power Molex Mini Fit JR 14.67
- XP Power 5 Output 8 Way Connector, Molex Mini Fit JR AC-DC Converter Power Supplies AC/DC Adapter IEC 255 W 48V dc
- XP Power 6 Pin Molex Mini Fit External Medical Power Supply AC/DC Adapter IEC 320 C14 300 W 19V Output, 15.7 A
- XP Power 4 Way DC Connector AC-DC Converter Power Supplies AC/DC Adapter C14 120 W 19V dc Output, 6.32 A
- XP Power 5 Output 8 Way Connector Molex Mini Fit JR AC-DC Converter Power Supplies AC/DC
