XP Power 4 Way DC Connector AC-DC Converter Power Supplies AC/DC Adapter C14 120 W 19V dc Output, 6.32 A
- RS Stock No.:
- 172-0775
- Distrelec Article No.:
- 302-41-384
- Mfr. Part No.:
- ALM120PS19
- Manufacturer:
- XP Power
Add 5 more to save €13.05
View bulk pricing optionsSubtotal (1 unit)*
€86.92
(exc. VAT)
€106.91
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €86.92 | - |
| 5 - 9 | €84.31 | €13.05 |
| 10 - 24 | €81.71 | €52.10 |
| 25 - 49 | €79.10 | €195.50 |
| 50 + | €76.49 | €521.50 |
*price indicative
- RS Stock No.:
- 172-0775
- Distrelec Article No.:
- 302-41-384
- Mfr. Part No.:
- ALM120PS19
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | AC-DC Converter Power Supplies | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Output Voltage | 19V dc | |
| Output Connector Type | 4 Way DC Connector | |
| Power | 120W | |
| Cable Length | 900mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | C14 | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 6.32A | |
| Maximum Operating Temperature | 60°C | |
| Width | 68mm | |
| Depth | 38mm | |
| Standards/Approvals | EN 609501, UL 609501 | |
| Length | 175.9mm | |
| Efficiency | 91% | |
| Maximum Input Voltage | 264V ac | |
| Series | ALM120 | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 80V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type AC-DC Converter Power Supplies | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Output Voltage 19V dc | ||
Output Connector Type 4 Way DC Connector | ||
Power 120W | ||
Cable Length 900mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type C14 | ||
Regulated/Unregulated Regulated | ||
Adapter Current 6.32A | ||
Maximum Operating Temperature 60°C | ||
Width 68mm | ||
Depth 38mm | ||
Standards/Approvals EN 609501, UL 609501 | ||
Length 175.9mm | ||
Efficiency 91% | ||
Maximum Input Voltage 264V ac | ||
Series ALM120 | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 80V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- VN
Related links
- XP Power 4-Pin Plug Power Adapter AC/DC Adapter IEC 120 W 19V dc Output, 6.32 A
- XP Power 4 Way DC Connector AC-DC Converter Power Supplies AC/DC Adapter C14 120 W 12V dc Output, 10 A
- XP Power 4 Way DC Connector AC-DC Converter Power Supplies AC/DC Adapter C14 120 W 24V dc Output, 5 A
- XP Power 4 Way DC Connector AC-DC Converter Power Supplies AC/DC Adapter C14 120 W 15V dc Output, 8 A
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C14 150 W 19V dc Output, 7.9 A
- XP Power 5 Output Molex Mini Fit JR, 8 Way Connector AC-DC Converter Power Supplies AC/DC Adapter IEC 300 W 19V dc
- XP Power 4 Way DC Connector AC-DC Converter Power Supplies AC/DC Adapter C8 120 W 15V dc Output, 8 A
- RS PRO 4 Pin DIN Connector Switched Mode Power Supply AC/DC Adapter C14 150 W 19V dc Output, 7.9 A
