Ansmann 2 Output USB AC/DC Adapter AC/DC Adapter EU 65 W 20V dc Output, 3 A
- RS Stock No.:
- 201-9792
- Distrelec Article No.:
- 301-73-696
- Mfr. Part No.:
- 1001-0096
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€42.52
(exc. VAT)
€52.30
(inc. VAT)
In Stock
- Plus 152 unit(s) shipping from 23 November 2026
- Plus 105 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.52 |
*price indicative
- RS Stock No.:
- 201-9792
- Distrelec Article No.:
- 301-73-696
- Mfr. Part No.:
- 1001-0096
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | EU | |
| Output Voltage | 20V dc | |
| Power | 65W | |
| Output Connector Type | USB | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -20°C | |
| Adapter Current | 3A | |
| Input Connector Type | EU Plug | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | CE | |
| Width | 56mm | |
| Length | 96mm | |
| Depth | 30mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 80.9% | |
| Minimum Input Voltage | 110V ac | |
| Series | HC265PD | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type EU | ||
Output Voltage 20V dc | ||
Power 65W | ||
Output Connector Type USB | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -20°C | ||
Adapter Current 3A | ||
Input Connector Type EU Plug | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals CE | ||
Width 56mm | ||
Length 96mm | ||
Depth 30mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 80.9% | ||
Minimum Input Voltage 110V ac | ||
Series HC265PD | ||
- COO (Country of Origin):
- CN
Ansmann HC265PD Series AC/DC Adaptor, 110 to 240V AC Input Voltage, 65W Power Rating - 1001-0096
This AC/DC adaptor serves as a versatile power source for a variety of electronic devices. Its adjustable voltage capability addresses different power needs, making it a vital tool for professionals in the automation and electrical sectors. The compact design and efficient performance render it suitable for both personal and professional applications.
Features & Benefits
• Adjustable output voltage ranging from 5V to 20V DC
• Dual outputs enhance versatility
• High efficiency rating of 80.9% minimises energy consumption
• Standard European plug ensures compatibility across the region
• USB power connector allows easy device connection
• Operates effectively within a broad temperature range
Applications
• Suitable for a wide range of electronic devices requiring varying voltage levels
• Ideal for powering automation equipment and electronics
• Effective for mobile devices and gadgets needing USB connectivity
• Allows for the powering of two devices simultaneously in compact spaces
What is the maximum output current this device allows?
The device supports an output current between 2.4A and 3.25A, accommodating diverse power requirements.
Can it be used for outdoor applications?
While it performs well in various environments, it is advisable to operate it within specified temperature ranges for optimal performance.
How do I adjust the voltage according to my device requirements?
The voltage can be adjusted within the 5V to 20V DC range, enabling precise matching for different devices.
Is it compatible with all European power outlets?
Yes, it features a European plug, ensuring compatibility with standard outlets in the region.
What maintenance is required for optimal functioning?
Regular checks for signs of wear, along with keeping it free from dust and moisture, will enhance its reliability.
Related links
- Ansmann 2 Output USB C 5 V dc Output, 3 A
- Ansmann 4 Output USB C EU 65 W 20V dc 1.5 A
- Ansmann 2 Output USB Type C AC/DC Adapter AC/DC Adapter EU 45 W 20V dc Output, 3 A
- Ansmann 4 Output USB Type A 1.5 A
- Ansmann 5 Output USB C EU 140 W 20V dc 5 A
- Ansmann 2 Output USB Linear Power Supply AC/DC Adapter EU 12 W 5V dc Output, 2.4 A
- Ansmann USB Type C AC/DC Adapter EU 30 W 20V dc 1 A
- Ansmann 2 Output USB USB Adapter AC/DC Adapter UK 12 W 5V dc Output, 2.4 A
