Ansmann 2 Output USB USB Adapter AC/DC Adapter UK 12 W 5V dc Output, 2.4 A
- RS Stock No.:
- 223-7477
- Mfr. Part No.:
- 1001-0105-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
- Plus 679 unit(s) shipping from 23 November 2026
- Plus 54 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.82 |
*price indicative
- RS Stock No.:
- 223-7477
- Mfr. Part No.:
- 1001-0105-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | AC/DC Adapter | |
| Sub Type | USB Adapter | |
| Plug Type | UK | |
| Output Voltage | 5V dc | |
| Output Connector Type | USB | |
| Power | 12W | |
| Number of Outputs | 2 | |
| Adapter Current | 2.4A | |
| Input Connector Type | UK Plug | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 35°C | |
| Length | 76.5mm | |
| Depth | 49.8mm | |
| Width | 46.5mm | |
| Standards/Approvals | CE | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 85.9% | |
| Series | 1001 | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type AC/DC Adapter | ||
Sub Type USB Adapter | ||
Plug Type UK | ||
Output Voltage 5V dc | ||
Output Connector Type USB | ||
Power 12W | ||
Number of Outputs 2 | ||
Adapter Current 2.4A | ||
Input Connector Type UK Plug | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 35°C | ||
Length 76.5mm | ||
Depth 49.8mm | ||
Width 46.5mm | ||
Standards/Approvals CE | ||
Maximum Input Voltage 240V ac | ||
Efficiency 85.9% | ||
Series 1001 | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- CN
Ansmann AC/DC Adaptor, UK Plug Type, 100 to 240V Input Voltage - 1001-0105-520
This AC/DC adaptor provides reliable power solutions for a variety of electronic devices in home and industrial environments. Its dual USB outputs enable the charging of two devices at once, making it essential for users in the automation, electronics, and mechanical sectors. The sturdy design and high-efficiency performance cater to diverse applications.
Features & Benefits
• Compact design suitable for travel and convenient storage
• Stable output of 5V DC, optimal for gadgets
• Dual output capability for simultaneous charging of two devices
• 2.4A output current facilitates fast and efficient charging
• Includes protections against short circuits, overvoltage, and overcurrent
• High average efficiency of 85.9% promotes energy savings
Applications
• Charges smartphones and tablets quickly
• Powers small electronics and automation devices
• Designed for USB-chargeable devices
• Useful for onsite electrical across various industries
What devices can be charged using this power supply?
It can charge multiple devices that require a standard USB connection, including smartphones and tablets.
How does the dual output feature enhance usability?
It allows for charging two devices simultaneously, improving efficiency and convenience.
Is this product suitable for use outside the UK?
The input voltage range of 100-240V makes it compatible internationally, but the plug type is specific to the UK.
What protective features does this adaptor include?
It features built-in protections against short circuits, overvoltage, and overcurrent for enhanced safety during operation.
Can I use this adaptor for devices with different voltage requirements?
It is specifically designed for a 5V DC output; using it with devices requiring different voltages could be unsafe.
Related links
- Ansmann 2 Output USB Linear Power Supply AC/DC Adapter EU 12 W 5V dc Output, 2.4 A
- Ansmann 2 Output USB C 5 V dc Output, 3 A
- Ansmann 2 Output USB AC/DC Adapter AC/DC Adapter EU 65 W 20V dc Output, 3 A
- Ansmann 5 Output USB C EU 140 W 20V dc 5 A
- Ansmann 4 Output USB C EU 65 W 20V dc 1.5 A
- Ansmann 2 Output USB Type C AC/DC Adapter AC/DC Adapter EU 45 W 20V dc Output, 3 A
- Ansmann 4 Output USB Linear Power Supply AC/DC Adapter EU 30 W 5V dc Output, 6 A
- SKROSS 2 Output USB Type A AC-DC Converter Power Supplies AC/DC Adapter Type C 12 W 5V dc Output, 2.4 A
