Phihong AC/DC Adapter AC/DC Adapter Interchangeable 20 W 24V dc Output, 830 mA
- RS Stock No.:
- 204-7278
- Mfr. Part No.:
- AA20R-240A
- Manufacturer:
- Phihong
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.94
(exc. VAT)
€40.52
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.94 |
| 5 - 9 | €30.80 |
| 10 + | €28.67 |
*price indicative
- RS Stock No.:
- 204-7278
- Mfr. Part No.:
- AA20R-240A
- Manufacturer:
- Phihong
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 24V dc | |
| Power | 20W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 830mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Length | 72.5mm | |
| Standards/Approvals | UL, IEC 61000, CE | |
| Width | 50.8mm | |
| Depth | 33.25mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88.3% | |
| Minimum Input Voltage | 264V ac | |
| Series | AA20 | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 24V dc | ||
Power 20W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Adapter Current 830mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Length 72.5mm | ||
Standards/Approvals UL, IEC 61000, CE | ||
Width 50.8mm | ||
Depth 33.25mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88.3% | ||
Minimum Input Voltage 264V ac | ||
Series AA20 | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
The Phihong Interchangeable Wall Mount Adapter works with an input voltage ranges from 90 to 264V AC. It can be used in Portable Equipment, Wireless Communications and Personal Digital Assistant applications.
Limited power source
Class II Double Insulated
0°C to +40°C operating temperature
20 to +90% operating humidity
Related links
- Phihong AC/DC Adapter AC/DC Adapter Interchangeable 20 W 48V dc Output, 420 mA
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 5 W 6V dc Output, 830 mA
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 830 mA, 48 V dc
- Phihong 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 20 W 12V dc Output, 1.67 A
- Phihong DC Output AC/DC Adapter AC/DC Adapter Interchangeable 10 W 5V dc Output, 2 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 5 W 6V dc Output, 830 mA
- MEAN WELL AC/DC Adapter Australia UK 48 V dc
- RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter UK 7.5 W 9V Output, 830 mA
