Phihong AC/DC Adapter AC/DC Adapter Interchangeable 20 W 48V dc Output, 420 mA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€32.94

(exc. VAT)

€40.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€32.94
5 - 9€30.80
10 +€28.67

*price indicative

RS Stock No.:
204-7279
Mfr. Part No.:
AA20R-480A
Manufacturer:
Phihong
Find similar products by selecting one or more attributes.
Select all

Brand

Phihong

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Plug Type

Interchangeable

Output Voltage

48V dc

Power

20W

Cable Length

1.5m

Number of Outputs

1

Minimum Operating Temperature

0°C

Regulated/Unregulated

Regulated

Adapter Current

420mA

Maximum Operating Temperature

45°C

Length

72.5mm

Depth

33.25mm

Width

50.8mm

Standards/Approvals

UL, CE, IEC 61000

Maximum Input Voltage

264V ac

Efficiency

88.1%

Series

AA20

Minimum Input Voltage

264V ac

Energy Efficiency Level

VI

COO (Country of Origin):
CN
The Phihong Interchangeable Wall Mount Adapter works with an input voltage ranges from 90 to 264V AC. It can be used in Portable Equipment, Wireless Communications and Personal Digital Assistant applications.

Limited power source

Class II Double Insulated

0°C to +40°C operating temperature

20 to +90% operating humidity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy