Phihong 5 Output 6-Position Molex Housing 39-01-2060 with Terminal 39-00-077 Mates with Molex Housing 39-01-2061 with
- RS Stock No.:
- 204-7308
- Mfr. Part No.:
- PPL300U-120
- Manufacturer:
- Phihong
Subtotal (1 unit)*
€148.15
(exc. VAT)
€182.22
(inc. VAT)
- Plus 17 unit(s) shipping from 21 September 2026
Units | Per unit |
|---|---|
| 1 - 4 | €148.15 |
| 5 - 9 | €138.52 |
| 10 + | €128.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 204-7308
- Mfr. Part No.:
- PPL300U-120
- Manufacturer:
- Phihong
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC | |
| Output Voltage | 12V dc | |
| Output Connector Type | 6-Position Molex Housing 39-01-2060 with Terminal 39-00-077 Mates with Molex Housing 39-01-2061 with Terminal 39-00-0081 | |
| Power | 300W | |
| Number of Outputs | 5 | |
| Input Connector Type | IEC 60320-C14 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 24A | |
| Maximum Operating Temperature | 400°C | |
| Depth | 47mm | |
| Standards/Approvals | CAN ICES-003(B)/NMB-003(B), cULus 62368-1, EN 55032/CISPR 32 Class B, FCC Part 15 Class B, IEC 62368-1 | |
| Length | 254mm | |
| Width | 116mm | |
| Maximum Input Voltage | 264V ac | |
| Better World Product | Yes | |
| Better World Verification | UL Energy Verified | |
| Energy Efficiency Level | VI | |
| Series | PPL300U | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type IEC | ||
Output Voltage 12V dc | ||
Output Connector Type 6-Position Molex Housing 39-01-2060 with Terminal 39-00-077 Mates with Molex Housing 39-01-2061 with Terminal 39-00-0081 | ||
Power 300W | ||
Number of Outputs 5 | ||
Input Connector Type IEC 60320-C14 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 24A | ||
Maximum Operating Temperature 400°C | ||
Depth 47mm | ||
Standards/Approvals CAN ICES-003(B)/NMB-003(B), cULus 62368-1, EN 55032/CISPR 32 Class B, FCC Part 15 Class B, IEC 62368-1 | ||
Length 254mm | ||
Width 116mm | ||
Maximum Input Voltage 264V ac | ||
Better World Product Yes | ||
Better World Verification UL Energy Verified | ||
Energy Efficiency Level VI | ||
Series PPL300U | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
Related links
- Phihong 300 W Power Adapter AC/DC Adapter IEC 24V dc Output, 12.5 A
- Phihong 300 W Power Adapter AC/DC Adapter IEC 48V dc Output, 6.25 A
- Phihong 19.2 W Power Adapter AC/DC Adapter IEC 12V dc Output, 1.6 A
- Phihong 65.04 W Power Adapter AC/DC Adapter IEC 12V dc Output, 5 A
- Phihong 150 W Power Adapter AC/DC Adapter IEC 12V dc Output, 12.5 A
- Phihong 192 W Power Adapter AC/DC Adapter IEC 12V dc Output, 16 A
- Phihong 84 W Power Adapter AC/DC Adapter IEC 12V dc Output, 7 A
- Phihong 60 W Power Adapter AC/DC Adapter IEC 12V dc Output, 5 A
