XP Power Power Adapter AC/DC Adapter 90 W 19V dc Output, 4.76 A
- RS Stock No.:
- 212-1284
- Distrelec Article No.:
- 301-85-855
- Mfr. Part No.:
- AKM90PS19
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€56.39
(exc. VAT)
€69.36
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €56.39 |
| 5 - 9 | €54.68 |
| 10 - 24 | €52.98 |
| 25 - 49 | €51.32 |
| 50 + | €49.62 |
*price indicative
- RS Stock No.:
- 212-1284
- Distrelec Article No.:
- 301-85-855
- Mfr. Part No.:
- AKM90PS19
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Output Voltage | 19V dc | |
| Power | 90W | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 4.76A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 37mm | |
| Length | 151.5mm | |
| Width | 146.5mm | |
| Standards/Approvals | UL 60950-1, EN 60950-1, CB, CE | |
| Efficiency | 90.7% | |
| Maximum Input Voltage | 370V dc, 264V dc | |
| Minimum Input Voltage | 90V ac | |
| Series | AKM90 | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Output Voltage 19V dc | ||
Power 90W | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 4.76A | ||
Maximum Operating Temperature 60°C | ||
Depth 37mm | ||
Length 151.5mm | ||
Width 146.5mm | ||
Standards/Approvals UL 60950-1, EN 60950-1, CB, CE | ||
Efficiency 90.7% | ||
Maximum Input Voltage 370V dc, 264V dc | ||
Minimum Input Voltage 90V ac | ||
Series AKM90 | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
The XP Power AKM90 series of desktop adaptors comply with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance.
The AKM90 series has Output Voltages from 12 V to 48 V
It has a Output Power rating of 90 W
It has Medical and ITE Approvals
It comes with 3 years of warranty
It also comes with optional Class II Versions
Related links
- XP Power Power Adapter AC/DC Adapter 90 W 24V dc Output, 3.75 A
- XP Power Power Adapter AC/DC Adapter 90 W 48V dc Output, 1.88 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 320 C14 85 W 19V dc Output, 4.47 A
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C14 150 W 19V dc Output, 7.9 A
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C8 150 W 19V dc Output, 7.9 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 320 C8 85 W 19V dc Output, 4.47 A
- XP Power 4-Pin Plug Power Adapter AC/DC Adapter IEC 120 W 19V dc Output, 6.32 A
- XP Power DC Jack Power Adapter AC/DC Adapter UK US 50 W 19V dc Output, 2.63 A
