XP Power Power Adapter AC/DC Adapter 90 W 48V dc Output, 1.88 A
- RS Stock No.:
- 212-1286
- Distrelec Article No.:
- 301-85-857
- Mfr. Part No.:
- AKM90PS48
- Manufacturer:
- XP Power
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€56.39
(exc. VAT)
€69.36
(inc. VAT)
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €56.39 | - |
| 5 - 9 | €54.68 | 3% |
| 10 - 24 | €53.00 | 6% |
| 25 - 49 | €51.32 | 8% |
| 50 + | €49.62 | 12% |
*price indicative
- RS Stock No.:
- 212-1286
- Distrelec Article No.:
- 301-85-857
- Mfr. Part No.:
- AKM90PS48
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 48V dc | |
| Power | 90W | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1.88A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EN 60950-1, UL 60950-1, CB | |
| Length | 151.5mm | |
| Width | 146.5mm | |
| Depth | 37mm | |
| Efficiency | 89.6% | |
| Maximum Input Voltage | 370V dc, 264V dc | |
| Series | AKM90 | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Output Voltage 48V dc | ||
Power 90W | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1.88A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EN 60950-1, UL 60950-1, CB | ||
Length 151.5mm | ||
Width 146.5mm | ||
Depth 37mm | ||
Efficiency 89.6% | ||
Maximum Input Voltage 370V dc, 264V dc | ||
Series AKM90 | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
The XP Power AKM90 series of desktop adaptors comply with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance.
The AKM90 series has Output Voltages from 12 V to 48 V
It has a Output Power rating of 90 W
It has Medical and ITE Approvals
It comes with 3 years of warranty
It also comes with optional Class II Versions
Related links
- XP Power AC/DC Adapter IEC 90 W 48V dc Output, 1.88 A
- XP Power Power Adapter AC/DC Adapter 90 W 24V dc Output, 3.75 A
- XP Power Power Adapter AC/DC Adapter 90 W 19V dc Output, 4.76 A
- XP Power Output Plug 7 A
- RS PRO 2.5 x 5.5 x 11 mm Barrel Plug AC/DC Adapter AC/DC Adapter 90 W 12V dc Output, 1.5 A
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C8 150 W 48V dc Output, 3.1 A
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C14 150 W 48V dc Output, 3.1 A
- XP Power 2.5 mm Jack Power Adapter AC/DC Adapter IEC 320 C14 1.35 A
