Unifive 5 Output Fixed Connector Tip AC/DC Adapter IEC 12 W 12V dc Output, 1 A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
218-4785
Mfr. Part No.:
UNI312-1210-EIAJ-4
Manufacturer:
Unifive
Find similar products by selecting one or more attributes.
Select all

Brand

Unifive

Product Type

AC/DC Adapter

Plug Type

IEC

Output Voltage

12V dc

Output Connector Type

Fixed Connector Tip

Power

12W

Number of Outputs

5

Adapter Current

1A

Minimum Operating Temperature

0°C

Regulated/Unregulated

Regulated

Maximum Operating Temperature

40°C

Width

50.6mm

Standards/Approvals

6681, VCCI Class B, RoHS, FCC Part15 Class B, 609501, EN5504A1:001, CE CISPR C

Length

75mm

Depth

29.8mm

Efficiency

82.96%

Maximum Input Voltage

370V dc, 264V dc

Load Regulation

10 %

Minimum Input Voltage

90V ac

Series

UN

COO (Country of Origin):
JP
The Unifive UNI312 series desktop AC/DC adaptor having 12W power rating. It gives short circuit protection, over voltage protection and over current protection. It can be operated in maximum 40°C temperature. It is used in LCD display, digital camera and

Good stability

Compact size

High Energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy