Microchip 5 Output Fixed Connector Tip AC-DC Converter Power Supplies AC/DC Adapter 24V Output, 2.2 A
- RS Stock No.:
- 681-0998
- Distrelec Article No.:
- 302-96-201
- Mfr. Part No.:
- AC002013
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 681-0998
- Distrelec Article No.:
- 302-96-201
- Mfr. Part No.:
- AC002013
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | AC-DC Converter Power Supplies | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 24V | |
| Output Connector Type | Fixed Connector Tip | |
| Number of Outputs | 5 | |
| Adapter Current | 2.2A | |
| Regulated/Unregulated | Regulated | |
| Standards/Approvals | ErP Compliant | |
| Maximum Input Voltage | 48V | |
| Series | AC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type AC-DC Converter Power Supplies | ||
Product Type AC/DC Adapter | ||
Output Voltage 24V | ||
Output Connector Type Fixed Connector Tip | ||
Number of Outputs 5 | ||
Adapter Current 2.2A | ||
Regulated/Unregulated Regulated | ||
Standards/Approvals ErP Compliant | ||
Maximum Input Voltage 48V | ||
Series AC | ||
24V Wall Mount Power Supply
Switch Mode - Microchip
Related links
- Unifive 5 Output Fixed Connector Tip AC/DC Adapter IEC 24 W 12V dc Output, 2 A
- Unifive 5 Output Fixed Connector Tip AC/DC Adapter IEC 45 W 12V dc Output, 3.8 A
- Unifive 5 Output Fixed Connector Tip AC/DC Adapter IEC 12 W 12V dc Output, 1 A
- Unifive 5 Output Fixed Connector Tip AC/DC Adapter IEC 36 W 12V dc Output, 3 A
- Unifive 5 Output Fixed Connector Tip AC/DC Adapter IEC 12 W 5V dc Output, 2 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 18 W 24V dc Output, 750 mA
- Digilent 5 Output USB AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 12V Output, 3 A
- XP Power 5 Output Molex Mini Fit JR, 8 Way Connector AC-DC Converter Power Supplies AC/DC Adapter IEC 300 W 48V dc
