Mascot RJ11, USB AC/DC Adapter AC/DC Adapter Australia, UK, US, EU 5 W 5V dc Output, 1 A
- RS Stock No.:
- 221-6387
- Distrelec Article No.:
- 302-21-904
- Mfr. Part No.:
- 3825509000
- Manufacturer:
- Mascot
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.11
(exc. VAT)
€43.19
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €35.11 |
| 5 - 9 | €34.05 |
| 10 - 24 | €32.99 |
| 25 - 49 | €31.94 |
| 50 + | €30.89 |
*price indicative
- RS Stock No.:
- 221-6387
- Distrelec Article No.:
- 302-21-904
- Mfr. Part No.:
- 3825509000
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Australia, UK, US, EU | |
| Output Voltage | 5V dc | |
| Output Connector Type | RJ11, USB | |
| Power | 5W | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -25°C | |
| Input Connector Type | 2-Pin | |
| Adapter Current | 1A | |
| Maximum Operating Temperature | 40°C | |
| Length | 85mm | |
| Depth | 28mm | |
| Width | 48mm | |
| Standards/Approvals | EN/IEC/ANSI 60601-1, EN 61000-6-3, EN 61000-6-1, EN 60601-1-2 | |
| Efficiency | 80.5% | |
| Maximum Input Voltage | 264V ac | |
| Series | 3825 | |
| Load Regulation | 1 % | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Australia, UK, US, EU | ||
Output Voltage 5V dc | ||
Output Connector Type RJ11, USB | ||
Power 5W | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -25°C | ||
Input Connector Type 2-Pin | ||
Adapter Current 1A | ||
Maximum Operating Temperature 40°C | ||
Length 85mm | ||
Depth 28mm | ||
Width 48mm | ||
Standards/Approvals EN/IEC/ANSI 60601-1, EN 61000-6-3, EN 61000-6-1, EN 60601-1-2 | ||
Efficiency 80.5% | ||
Maximum Input Voltage 264V ac | ||
Series 3825 | ||
Load Regulation 1 % | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- EE
The Mascot switch mode power supplies has output voltage ratting 5 V and output current rating 1 A . Operating temperature range is -25 to +40 °C and has 80.5 % at full load efficiency. It has load regulation less than 1% and mains regulation less than 0.5%.
Fixed output voltages
Fixed output cord, modular (RJ-11) or USB (5V)
2-pin IEC 60320 C8 connector
Short circuit proof
Related links
- RS PRO USB Type A Switched Mode Power Supply AC/DC Adapter Australia UK 1 A
- RS PRO Micro USB Type B AC/DC Adapter AC/DC Adapter Australia UK 1.5 A
- RS PRO Type C USB AC/DC Adapter Australia UK 0.6 A
- RS PRO USB A Socket Switch Mode Power Supply AC/DC Adapter Australia UK 2 A
- Ansmann USB Linear Power Supply AC/DC Adapter EU 5 W 5V dc Output, 1 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 2.4 A
- RS PRO USB Type A Universal AC/DC Adapter Australia UK 2 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter Australia UK 2.4 A
