Ansmann USB Linear Power Supply AC/DC Adapter EU 5 W 5V dc Output, 1 A

Subtotal (1 unit)*

€5.74

(exc. VAT)

€7.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€5.74

*price indicative

RS Stock No.:
223-7481
Distrelec Article No.:
304-08-552
Mfr. Part No.:
1001-0108-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

AC/DC Adapter

Sub Type

Linear Power Supply

Plug Type

EU

Output Voltage

5V dc

Power

5W

Output Connector Type

USB

Number of Outputs

1

Input Connector Type

EU Plug

Minimum Operating Temperature

-20°C

Regulated/Unregulated

Regulated

Adapter Current

1A

Maximum Operating Temperature

35°C

Standards/Approvals

CE

Width

19.5mm

Length

67.5mm

Depth

38.5mm

Efficiency

74.53%

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V

Series

1001

Load Regulation

±5 %

COO (Country of Origin):
CN

Ansmann AC/DC Adaptor, European Plug Type, 100 to 240V Input Voltage - 1001-0108-520


This AC/DC adaptor offers a suitable power solution for various electronic devices. It features a European plug type and operates efficiently within a voltage range of 100–240V, making it a versatile choice for both domestic and international use. The inclusion of a USB output supports the increasing demand for USB charging in contemporary devices.

Features & Benefits


• Provides a stable output voltage of 5V DC for numerous applications

• Supports an output current of 1A, making it compatible with multiple devices

• Compact design allows for easy portability and minimal space usage

• Regulated output voltage ensures consistent performance across varying loads

• Safety features protect against short circuits and over-current conditions

• Multilingual operating instructions facilitate user setup worldwide

Applications


• Suitable for charging smartphones and tablets

• Can power small electronic devices in automation technology

• Ideal for charging batteries of compatible devices in the mechanical sector

• Effective for energising USB-enabled gadgets in electrical environments

Can it be used for devices outside of Europe?


Yes, it can accommodate input voltages from 100–240V, suitable for international use.

Is there any specific maintenance required?


No specific maintenance is necessary; simply keep it clean and dry.

What type of devices is it compatible with?


It is compatible with devices requiring a 5V DC power supply via a USB connection.

How long is the power supply cable?


The power supply cable length is not specified; however, it is generally adequate for standard requirements.

What should I do if the adaptor overheats?


Disconnect it immediately and allow it to cool down. If the issue persists, consider replacing it.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy