Ansmann 4 Output USB Linear Power Supply AC/DC Adapter EU 30 W 5V dc Output, 6 A

Subtotal (1 unit)*

€22.51

(exc. VAT)

€27.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 23 November 2026
  • Plus 192 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.51

*price indicative

RS Stock No.:
223-7480
Mfr. Part No.:
1001-0107-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Sub Type

Linear Power Supply

Product Type

AC/DC Adapter

Plug Type

EU

Output Voltage

5V dc

Output Connector Type

USB

Power

30W

Number of Outputs

4

Minimum Operating Temperature

-20°C

Input Connector Type

EU Plug

Regulated/Unregulated

Regulated

Adapter Current

6A

Maximum Operating Temperature

30°C

Depth

51mm

Width

27.3mm

Standards/Approvals

CE

Length

94.1mm

Maximum Input Voltage

240V ac

Efficiency

85.92%

Series

1001

Load Regulation

±5 %

Minimum Input Voltage

100V

COO (Country of Origin):
CN

Ansmann AC/DC Adaptor, European Plug Type, 100 to 240V Input Voltage - 1001-0107-520


This AC/DC adaptor efficiently delivers power to various electronic devices. Its multi-output capability supports the simultaneous charging of multiple devices through robust USB connections, making it versatile for users. The compact design is suited for both domestic and professional settings, where space may be limited.

Features & Benefits


• Provides a stabilised output voltage of 5V DC for safe operation

• Delivers a total output current of 6A for rapid charging

• European plug design ensures compatibility across Europe

• Includes four USB outputs for connecting multiple devices

• Employs Smart IC technology for intelligent power distribution

• Made from durable plastic for enhanced longevity

Applications


• Compatible with smartphones, tablets, and portable electronics

• Suitable for home automation systems

• Appropriate for within the electrical and mechanical industries

• Useful in environments where multiple devices need simultaneous power access

What types of devices can be charged using this adaptor?


It is compatible with a range of electronic devices such as smartphones and tablets, thanks to its USB outputs.

How does the Smart IC technology enhance its performance?


This feature manages power distribution efficiently, ensuring devices receive the correct charge.

Is it suitable for international travel?


With a wide input voltage range and European plug, it works effectively in various regions throughout Europe.

What safety features are integrated into the design?


It includes protections against short circuits, overvoltage, and overcurrent to safeguard connected devices.

What is the operating temperature range for optimal performance?


It functions efficiently between -20°C and 30°C, making it appropriate for a variety of environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy