Friwo AC/DC Adapter 240V ac Output 2.2 A, 24 V dc
- RS Stock No.:
- 736-1747
- Mfr. Part No.:
- EDV1825898RS
- Manufacturer:
- Friwo
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€58.98
(exc. VAT)
€72.55
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 10 November 2026
- Plus 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.98 | - |
| 5 - 9 | €57.22 | 2% |
| 10 - 24 | €55.45 | 5% |
| 25 - 49 | €53.68 | 8% |
| 50 + | €51.91 | 11% |
*price indicative
- RS Stock No.:
- 736-1747
- Mfr. Part No.:
- EDV1825898RS
- Manufacturer:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 2.2A | |
| Overall Length | 130mm | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, IEC 60601-1, VDE, UL 2601 | |
| Overall Width | 130mm | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 90V ac | |
| Minimum Output Voltage | 24V dc | |
| Series | EDV1 | |
| Overall Depth | 38.1mm | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 2.2A | ||
Overall Length 130mm | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, IEC 60601-1, VDE, UL 2601 | ||
Overall Width 130mm | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 90V ac | ||
Minimum Output Voltage 24V dc | ||
Series EDV1 | ||
Overall Depth 38.1mm | ||
- COO (Country of Origin):
- DE
Friwo 50W Medical Approved Single Output Switch Mode Desktop Power Supply - DT 50 Series
Medically approved 50W desk-top adaptor power supplies with a single output and 7 interchangeable output adapters. These medically approved 50W desk-top adaptor power supplies offer a low standby power of ≤ 0.5W and a low leakage current. Typical applications for these medically approved desk-top adaptor power supplies include blood analysers, patient monitors, measuring equipment, laboratory equipment, inhalers and patient lifts.
Medically approved
2-pole IEC 320, C8 socket
7 x interchangeable output connectors
Green LED indicator
Constant voltage, current limited
Low standby power of ≤ 0.75 W
Low leakage current of ≤ 10 μA
Continuously short circuit proof
EMC conforms to EN 55011, EN 55014, EN 55022/B, FCC 47 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11
Switch Mode - Friwo
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217
MTBF to MIL-HDBK-217
Approvals
VDE, cULus
Standards
Fulfils Class II SELV for the following applications: IEC 60601-1, UL 2601, VDE
Fulfils medical application class B / BF / CF
Fulfils medical application class B / BF / CF
Related links
- Friwo AC/DC Adapter 240V ac Output 3.8 A, 12 V dc
- OEP AC/DC Adapter 240V ac Output 2.5 A, 5 V dc
- Friwo AC/DC Adapter C14 240V ac Output 6.25 A, 24 V dc
- OEP AC/DC Adapter 240V ac Output 800 mA, 5 V dc
- ifm electronic Plug In Power Supply EU-UK Adapter 240V ac Output 1 A, 24 V dc
- Friwo AC/DC Adapter Type C - EU 11 W 5V Output, 2.2 A
- OEP AC/DC Adapter Type G 240V ac Output 375 mA, 114 V
- Friwo AC/DC Adapter Australia UK 3 A
