RND 7.2W Portable Plug Adapter 12V dc Output, 600mA Output

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-2700
Distrelec Article No.:
301-78-139
Mfr. Part No.:
RND 320-00057
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Adapter Type

Portable

Plug Type

Type C - European Plug

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

600mA

Power Rating

7.2W

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy