RND
- RS Stock No.:
- 283-2715
- Distrelec Article No.:
- 301-63-306
- Mfr. Part No.:
- RND 320-00089
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€49.62
(exc. VAT)
€61.03
(inc. VAT)
- RS Stock No.:
- 283-2715
- Distrelec Article No.:
- 301-63-306
- Mfr. Part No.:
- RND 320-00089
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RND
- RND Plug Adapter Type E 12V dc Output
- RND Plug Adapter
- RND 12 W Plug Adapter Type C - EU 15V dc Output
- RND 24 W Plug Adapter Type E 24V dc Output, 580 mA
- RND 27 W Plug Adapter Type C - EU 12V dc Output
- RND Plug Adapter Type E 240V ac Output 1.5 A, 24 V dc
- RND 15 W Adapter Plug Adapter 5V dc Output, 3 A

