Alpha Elettronica 25W AC/DC Adapter 5V ac Output, 5A Output
- RS Stock No.:
- 288-3850
- Mfr. Part No.:
- SWD60-405-60
- Manufacturer:
- Alpha Elettronica
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3850
- Mfr. Part No.:
- SWD60-405-60
- Manufacturer:
- Alpha Elettronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Elettronica | |
| Output Voltage | 5V ac | |
| Input Voltage | 230V | |
| Output Current | 5A | |
| Power Rating | 25W | |
| Select all | ||
|---|---|---|
Brand Alpha Elettronica | ||
Output Voltage 5V ac | ||
Input Voltage 230V | ||
Output Current 5A | ||
Power Rating 25W | ||
- COO (Country of Origin):
- IT
The SWD60 Series Power Supply comes with a 230V Euro Type C (CEE 7/16) plug and interchangeable connectors. This design allows for easy adaptation to various international power outlet standards, ensuring compatibility in different regions without the need for additional adapters.
Efficiency 70 %
Operating temperature -10 to 30 °C
Operating temperature -10 to 30 °C
Related links
- Alpha Elettronica 60W AC/DC Adapter 12V Output, 5A Output
- Alpha Elettronica 60W AC/DC Adapter 24V ac Output, 2.5A Output
- MEAN WELL 25W Portable AC/DC Adapter 5V Output, 5A Output
- Omron S8TS Switched Mode DIN Rail Power Supply 5V dc dc Output 25W
- RS PRO 60W Plug-In AC/DC Adapter 12V dc Output, 5A Output
- MEAN WELL DR Switch Mode DIN Rail Power Supply 5V dc dc Output 45W
- Block GLS Linear DIN Rail Power Supply 24V dc dc Output 120W
- Alpha Elettronica 25.2W Plug-In Plug In Power Supply 9V dc Output, 2.8A Output