Steffen Plug-In Plug Adapter, 10A Output
- RS Stock No.:
- 288-4003
- Distrelec Article No.:
- 110-34-219
- Mfr. Part No.:
- 14 9678
- Manufacturer:
- Steffen
Stock information currently inaccessible
- RS Stock No.:
- 288-4003
- Distrelec Article No.:
- 110-34-219
- Mfr. Part No.:
- 14 9678
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type J | |
| Input Voltage | 250V | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type J | ||
Input Voltage 250V | ||
Output Current 10A | ||
- COO (Country of Origin):
- DE
The Mains Socket is a single CH Type J Socket designed for a current rating of 16A and a voltage of 380V. It features a straight angle and a black plastic body, providing durability and compatibility with Swiss electrical systems. With a cable mount design.
RoHS compliant
IP20 degree protection
IP20 degree protection
Related links
- Steffen Plug-In Plug Adapter, 10A Output
- Steffen Portable Plug Adapter 250V Output, 10A Output
- Steffen Plug-In Plug Adapter, 16A Output
- Steffen AC/DC Adapter 440V Output, 10A Output
- Steffen Plug Adapter Type J 10 A
- Steffen Plug Adapter
- BEL POWER SOLUTIONS INC 2.5 x 5.5 mm Barrel Plug Plug-In Plug Adapter Barrel 15 W 5V dc Output, 3 A
- Steffen Plug Adapter Germany Switzerland