Mascot Interchangeable AC/DC Adapter AC/DC Adapter Type G 6 W 12V dc Output, 500 mA
- RS Stock No.:
- 400-6721
- Mfr. Part No.:
- 9783000044
- Manufacturer:
- Mascot
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 400-6721
- Mfr. Part No.:
- 9783000044
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Type G | |
| Output Voltage | 12V dc | |
| Output Connector Type | Interchangeable | |
| Power | 6W | |
| Cable Length | 2m | |
| Number of Outputs | 1 | |
| Adapter Current | 500mA | |
| Input Connector Type | UK Plug | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Depth | 48mm | |
| Length | 82mm | |
| Width | 57mm | |
| Maximum Input Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Type G | ||
Output Voltage 12V dc | ||
Output Connector Type Interchangeable | ||
Power 6W | ||
Cable Length 2m | ||
Number of Outputs 1 | ||
Adapter Current 500mA | ||
Input Connector Type UK Plug | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
Depth 48mm | ||
Length 82mm | ||
Width 57mm | ||
Maximum Input Voltage 230V ac | ||
- COO (Country of Origin):
- CN
3-Pin 13A Economy Range, Unregulated & Regulated
Plugs directly into a standard 3-pin 13A mains socket
2m (approx) output lead with polarity inverter
Double bobbin transformer - 4kV primary/secondary isolation
Thermal safety overload fuse embedded into primary winding
230Vac ±10% 50/60Hz input
Operating temperature -10 to +40°C
Note
For Industrial Use Only, not in scope of Regulation 2009/125
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Supplied with
2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.
Related links
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 6 W 12V dc Output, 500 mA
- Mascot Interchangeable Linear Power Supply AC/DC Adapter Type C 6 W 12V dc Output, 500 mA
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Type G 12 W 12V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 6 W 12V dc Output, 450 mA
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Type C 29 W 12V dc Output, 2.4 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 6 W 24V dc Output, 250 mA
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (IEC) 28 W 12V dc Output, 2.33 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 3.5 A
