XP Power 48W Power Brick AC/DC Adapter 24V dc Output, 2A Output
- RS Stock No.:
- 121-7033
- Distrelec Article No.:
- 301-83-295
- Mfr. Part No.:
- AFM45US24
- Manufacturer:
- XP Power
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€25.51
(exc. VAT)
€31.38
(inc. VAT)
- RS Stock No.:
- 121-7033
- Distrelec Article No.:
- 301-83-295
- Mfr. Part No.:
- AFM45US24
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Adapter Type | Power Brick Adapter | |
| Output Voltage | 24V dc | |
| Input Voltage | 80 → 264V ac | |
| Output Current | 2A | |
| Maximum Temperature | +60°C | |
| Output Connector | DC Plug | |
| Input Connector | IEC 320-C14 | |
| Number of Outputs | 1 | |
| Power Rating | 48W | |
| Cable Length | 950mm | |
| Medical Approved | Yes | |
| Standards Met | CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1 | |
| MTBF | >250kh | |
| Width | 50mm | |
| Series | AFM | |
| Energy Efficiency Level | V | |
| Line Regulation Range | ±1% | |
| Length | 121mm | |
| Load Regulation | 2.5% | |
| Depth | 30.8mm | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Adapter Type Power Brick Adapter | ||
Output Voltage 24V dc | ||
Input Voltage 80 → 264V ac | ||
Output Current 2A | ||
Maximum Temperature +60°C | ||
Output Connector DC Plug | ||
Input Connector IEC 320-C14 | ||
Number of Outputs 1 | ||
Power Rating 48W | ||
Cable Length 950mm | ||
Medical Approved Yes | ||
Standards Met CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1 | ||
MTBF >250kh | ||
Width 50mm | ||
Series AFM | ||
Energy Efficiency Level V | ||
Line Regulation Range ±1% | ||
Length 121mm | ||
Load Regulation 2.5% | ||
Depth 30.8mm | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
XP Power Desktop Power Supply
Features and Benefits
Output connection type is DC plug
Load regulation range is 2.5%
Holdup time is 8ms
Efficiency is 87.7%
Operating temperature ranges between 0°C and 60°C
Certifications
EISA2007
IT and medical approvals
China compulsory certification (CCC) qualified
Optional class II versions
Optional white case versions
EN55011/22/FCC class B conducted
EN55011/22/FCC class B radiated
EN61000-3-2, class A
EN61000-3-3
EN61000-4-2
EN61000-4-3, 3 V/m perf criteria A
EN61000-4-4, level 3 perf criteria A
EN61000-4-5
Installation class 3 perf criteria A
EN61000-4-6, 3 Vrms perf criteria A
EN61000-4-8, 3 A/m, perf criteria A
EN61000-4-11
UL60950-1
IEC60950-1
EN60601-1 (3rd Ed.)
UL60601-1 (2nd Ed.)
IEC60601-1
Related links
- XP Power 180W Power Brick AC/DC Adapter 12V dc Output, 15A Output
- XP Power 18W Power Brick AC/DC Adapter 12V dc Output, 1.5A Output
- EOS 65W Power Brick AC/DC Adapter 24V dc Output, 2.7A Output
- MEAN WELL Power Brick AC/DC Adapter 24V dc Output, 620mA Output
- RS PRO 18W Plug-In AC/DC Adapter 9V dc Output, 2A Output
- RS PRO 15W Plug-In AC/DC Adapter 7.5V dc Output, 2A Output
- Mascot Power Brick AC/DC Adapter 12V dc Output, 1.2A Output
- EOS 65W Power Brick AC/DC Adapter 12V dc Output, 4.58A Output

