XP Power 180W Power Brick AC/DC Adapter 12V dc Output, 15A Output
- RS Stock No.:
- 193-5471
- Mfr. Part No.:
- VES180PS12
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-5471
- Mfr. Part No.:
- VES180PS12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Adapter Type | Power Brick Adapter | |
| Plug Type | IEC | |
| Output Voltage | 12V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 15A | |
| Maximum Temperature | +60°C | |
| Input Connector | IEC 320-C14 | |
| Number of Outputs | 1 | |
| Power Rating | 180W | |
| Cable Length | 1200mm | |
| Efficiency | 91% | |
| MTBF | 100kh | |
| Length | 197.4mm | |
| Series | VES180 | |
| Minimum Temperature | -10°C | |
| Width | 88.9mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Adapter Type Power Brick Adapter | ||
Plug Type IEC | ||
Output Voltage 12V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 15A | ||
Maximum Temperature +60°C | ||
Input Connector IEC 320-C14 | ||
Number of Outputs 1 | ||
Power Rating 180W | ||
Cable Length 1200mm | ||
Efficiency 91% | ||
MTBF 100kh | ||
Length 197.4mm | ||
Series VES180 | ||
Minimum Temperature -10°C | ||
Width 88.9mm | ||
- COO (Country of Origin):
- CN
High Power Density
Single Outputs from 12 V to 24 V
<0.15 W Standby Power
-10 °C to 60 °C Operation
Low Cost
Single Outputs from 12 V to 24 V
<0.15 W Standby Power
-10 °C to 60 °C Operation
Low Cost
Related links
- XP Power 18W Power Brick AC/DC Adapter 12V dc Output, 1.5A Output
- Mascot Power Brick AC/DC Adapter 12V dc Output, 1.2A Output
- EOS 65W Power Brick AC/DC Adapter 12V dc Output, 4.58A Output
- XP Power 48W Power Brick AC/DC Adapter 24V dc Output, 2A Output
- EOS 65W Power Brick AC/DC Adapter 24V dc Output, 2.7A Output
- OEP Power Brick AC/DC Adapter 5V dc Output, 1A Output
- RS PRO 80W Power Brick AC/DC Adapter 18V dc Output, 4.44A Output
- EA Elektro-Automatik 150W Power Brick AC/DC Adapter 22 → 29V dc Output, 5.2A Output
