EOS Right Angle Plug Power Adapter AC/DC Adapter Optional, IEC 320 65 W 15V dc Output, 4.33 A

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€73.89

(exc. VAT)

€90.88

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 12 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4€73.89-
5 - 9€71.682%
10 - 24€69.475%
25 - 49€67.248%
50 +€65.0311%

*price indicative

RS Stock No.:
764-6798
Mfr. Part No.:
LFEVC65NS15E
Manufacturer:
EOS
Find similar products by selecting one or more attributes.
Select all

Brand

EOS

Product Type

AC/DC Adapter

Sub Type

Power Adapter

Plug Type

Optional, IEC 320

Output Voltage

15V dc

Output Connector Type

Right Angle Plug

Power

65W

Cable Length

1.016m

Number of Outputs

1

Adapter Current

4.33A

Input Connector Type

IEC 320-C8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Length

133mm

Depth

29.2mm

Width

58mm

Standards/Approvals

IEC 60950, UL 60950, CSA C22.2 No. 60950, EN 60950

Efficiency

88%

Maximum Input Voltage

264V ac

Minimum Input Voltage

264V ac

Series

LFEVC65

Energy Efficiency Level

V

Load Regulation

-5 %, 2 %

COO (Country of Origin):
IN

EOS 25W to 65W Single Output Switch Mode Desktop Power Supply - EVC Series


The EVC65 series is a 25 to 65W High Efficiency ErP Level V adapter product, offering high specifications and features in a small package size. A switch mode single output desktop power supply with universal input and compact design. This energy saving desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications.

Small and lightweight switch mode power supply

Efficiency up to 87%

Universal input

No load standby power < 0.5W

ErP Level V

EN55022-B, FCC Part 15 Level B Noise safety approvals

Class 2 Product

Standards

EN60950, IEC60950, CSA C22.2 No. 60950, UL60950 (NRTL)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy