Digilent 5 Output USB AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 12V Output, 3 A
- RS Stock No.:
- 193-2593
- Mfr. Part No.:
- 240-114
- Manufacturer:
- Digilent
Subtotal (1 unit)*
€58.10
(exc. VAT)
€71.46
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.10 |
*price indicative
- RS Stock No.:
- 193-2593
- Mfr. Part No.:
- 240-114
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Sub Type | AC-DC Converter Power Supplies | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 12V | |
| Output Connector Type | USB | |
| Cable Length | 10ft | |
| Number of Outputs | 5 | |
| Adapter Current | 3A | |
| Input Connector Type | 2-Pin | |
| Regulated/Unregulated | Regulated | |
| Standards/Approvals | RoHS confirms | |
| Maximum Input Voltage | 264V ac | |
| Series | 240 | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Sub Type AC-DC Converter Power Supplies | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 12V | ||
Output Connector Type USB | ||
Cable Length 10ft | ||
Number of Outputs 5 | ||
Adapter Current 3A | ||
Input Connector Type 2-Pin | ||
Regulated/Unregulated Regulated | ||
Standards/Approvals RoHS confirms | ||
Maximum Input Voltage 264V ac | ||
Series 240 | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- TW
The PYNQ-Z1 board is designed to be used with PYNQ, a new open-source framework that enables embedded
programmers to exploit the capabilities of Xilinx Zynq All Programmable SoCs (APSoCs) without having to design
programmable logic circuits. Instead the APSoC is programmed using Python, with the code developed and tested
directly on the PYNQ-Z1. The programmable logic circuits are imported as hardware libraries and programmed
through their APIs in essentially the same way that the software libraries are imported and programmed.
Related links
- Ansmann 5 Output USB C EU 140 W 20V dc 5 A
- XP Power Mini USB Type B AC/DC Adapter AC/DC Adapter Interchangeable 5 W 5V dc Output, 1 A
- XP Power 5 Output USB Type A AC/DC Adapter AC/DC Adapter Interchangeable 5 W 5V Output, 1 A
- Friwo USB Type A AC/DC Adapter AC/DC Adapter Interchangeable 7 W 5V dc Output, 1.4 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 18 W 15V dc Output, 1.2 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 18 W 24V dc Output, 750 mA
- RS PRO 6 W AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 24V dc Output, 250 mA
- RS PRO 2.5 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5
