MEAN WELL AC/DC Adapter Type C 264V ac Output 125 mA, 48 V dc
- RS Stock No.:
- 721-2055
- Distrelec Article No.:
- 169-06-180
- Mfr. Part No.:
- GS06E-8P1J
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€18.34
(exc. VAT)
€22.56
(inc. VAT)
Last RS stock
- Plus 4 unit(s) shipping from 23 November 2026
- Final 11 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €18.34 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.45
(exc. VAT)
€12.85
(inc. VAT)
- RS Stock No.:
- 721-2055
- Distrelec Article No.:
- 169-06-180
- Mfr. Part No.:
- GS06E-8P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 125mA | |
| Overall Length | 66mm | |
| Cable Length | 1.83m | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 32mm | |
| Standards/Approvals | CE, IEC 60950-1, UL 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Output Voltage | 48V dc | |
| Minimum Input Voltage | 100V ac | |
| Overall Depth | 38.8mm | |
| Series | GS06 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 125mA | ||
Overall Length 66mm | ||
Cable Length 1.83m | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 40°C | ||
Overall Width 32mm | ||
Standards/Approvals CE, IEC 60950-1, UL 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Minimum Output Voltage 48V dc | ||
Minimum Input Voltage 100V ac | ||
Overall Depth 38.8mm | ||
Series GS06 | ||
2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 36W
The Mean Well GSxxE series offers power adapters with low no load power consumption ˂0.3W, this plug in power supply also complies with energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well 2 pin Euro plug power supply is a class II power unit and comes in a fully enclosed plastic case. The GSxxE has TUV, CB and CE certificates, which guarantee the safety for different applications requiring low no load power consumption.
Energy saving power supplies with 2 pin Euro plug
ErP level V
No load power consumption< 0.3W
Meets EISA 2007 (Energy Independence and Security Act)
Class II power (without earth pin)
Overload, overvoltage and short circuit protection
Approximately 1m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
Switch Mode - Mean Well
Note
Conforms to Energy-related Product Directive 2009/125/EC.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Approvals
TUV, CB
Standards
EN60950-1
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 310 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 400 mA, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 330 mA, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 660 mA, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 800 mA, 7.5 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 250 mA, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 520 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 250 mA, 48 V dc

