MEAN WELL 15W Plug-In AC/DC Adapter 48V dc Output, 310mA Output
- RS Stock No.:
- 721-2165
- Mfr. Part No.:
- GS15E-8P1J
- Manufacturer:
- MEAN WELL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-2165
- Mfr. Part No.:
- GS15E-8P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type C | |
| Output Voltage | 48V dc | |
| Input Voltage | 100 V acV ac, 110 V acV ac, 115 V acV ac, 120 V acV ac, 127 V acV ac, 220 V acV ac, 230 V acV ac, 240V ac | |
| Output Current | 310mA | |
| Maximum Temperature | +50°C | |
| Output Connector | 2.1 x 5.5 x 11 mm Centre Positive | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 15W | |
| Cable Length | 1.83m | |
| Standards Met | ErP Compliant | |
| MTBF | 50000h | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Load Regulation | ±2% | |
| Depth | 70mm | |
| Width | 34mm | |
| Type | AC/DC Adapter | |
| Length | 71.5mm | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type C | ||
Output Voltage 48V dc | ||
Input Voltage 100 V acV ac, 110 V acV ac, 115 V acV ac, 120 V acV ac, 127 V acV ac, 220 V acV ac, 230 V acV ac, 240V ac | ||
Output Current 310mA | ||
Maximum Temperature +50°C | ||
Output Connector 2.1 x 5.5 x 11 mm Centre Positive | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 15W | ||
Cable Length 1.83m | ||
Standards Met ErP Compliant | ||
MTBF 50000h | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Load Regulation ±2% | ||
Depth 70mm | ||
Width 34mm | ||
Type AC/DC Adapter | ||
Length 71.5mm | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Power Brick AC/DC Adapter 48V dc Output, 520mA Output
- XP Power AC/DC Adapter 250 W 48V dc Output, 5.21 A
- XP Power AC/DC Adapter 180 W 48V dc Output, 3.75 A
- XP Power AC/DC Adapter 150 W 48V dc Output, 3.13 A
- XP Power AC/DC Adapter IEC 90 W 48V dc Output, 1.88 A
- XP Power AC/DC Adapter 100 W 48V dc Output, 2.08 A
- XP Power AC/DC Adapter C14 200 W 48V dc Output, 4.2 A
- XP Power AC/DC Adapter C8 200 W 48V dc Output, 4.2 A
