DiodesZetex, AC/DC Converter, 4.75V dc, 2 V 6-Pin, SOT-26 APR340W6-7
- RS Stock No.:
- 246-7441
- Mfr. Part No.:
- APR340W6-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7441
- Mfr. Part No.:
- APR340W6-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 4.75V dc | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Package Type | SOT-26 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| Minimum Output Voltage | 2V | |
| Supply Current | 150μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 4.75V dc | ||
Mount Type Surface | ||
Pin Count 6 | ||
Package Type SOT-26 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH, RoHS3 | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
Minimum Output Voltage 2V | ||
Supply Current 150μA | ||
The DiodesZetex APR340 is a secondary side MOSFET driver for synchronous rectification in DCM operation. The synchronous rectification can effectively reduce the secondary side rectifier power dissipation and provide high performance solution. By sensing primary MOSFET gate-to-source voltage, the APR340 can output ideal drive signal with less external components. The APR340 is available in the SOT26 package.
Synchronous Rectification for DCM Operation Fly back Eliminate Resonant Ring Interference Fewest External Components
Related links
- DiodesZetex 4.75V dc SOT-26
- DiodesZetex 24V dc SOT-26
- DiodesZetex 20V dc SOT-26
- DiodesZetex 24V dc SOT-26 APR349W6-7
- DiodesZetex 20V dc SOT-26 APR348W6-7
- Murata Power Solutions NMF DC/DC Converter 5.25 V dc/ 1 W +70 °C Max Temp 0 °C Min Temp SIP
- XP Power CA DC/DC Converter 5.25 V dc/ 4.75V Input PCB, 50 °C Max Temp -10 °C Min Temp
- DiodesZetex Isolated 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-26 DMN2004DMK-7
