DiodesZetex, AC/DC Converter, 24V dc, 3.3 V 6-Pin, SOT-26 APR349W6-7

Get a bulk buy discount

Add 50 more to save €0.35

View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.13

(exc. VAT)

€11.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,950 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.365€9.13-
50 - 75€0.358€8.95€0.35
100 - 225€0.251€6.28€11.40
250 - 975€0.247€6.18€29.50
1000 +€0.165€4.13€200.00

*price indicative

Packaging Options:
RS Stock No.:
246-7444
Mfr. Part No.:
APR349W6-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

AC/DC Converter

Maximum Output Voltage

24V dc

Mount Type

Surface

Pin Count

6

Package Type

SOT-26

Minimum Input Voltage

0mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.82mm

Width

2.65mm

Height

1.05mm

Standards/Approvals

RoHS 2, RoHS, RoHS 3

Series

APR349

Minimum Output Voltage

3.3V

Automotive Standard

AEC-Q101, AEC-Q200, AEC-Q100

The DiodesZetex APR349 is a secondary-side MOSFET driver for synchronous rectification, which can effectively reduce the secondary-side rectifier power dissipation and provide a high-performance solution. The APR349 supports continuous or discontinuous conduction mode (CCM and DCM) and quasi-resonant fly back operation. It utilizes an intelligent control method to realize on-time control, which not only provides a short turn-on and turn-off delay to reduce power loss, but also eliminate the false trigger of resonant ring and keep safe operation without adding any external components or circuitry. The APR349 can be charged by internal PLR (Pulse Linear Regulator) at low system output voltage, and provide a wide output operation voltage from 3.3V to 24V. The APR349 is available in SOT26 (Type CJ) package.

Support fly back synchronous rectification with CCM/DCM/QR operation mode Intelligent control to minimize turn-on and turn-off delay Smart-blanking control to prevent shoot-through Supports both high-side and low-side application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy