DiodesZetex, AC/DC Converter, 20V dc, 3.3 V 6-Pin, SOT-26 APR348W6-7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-7443
Mfr. Part No.:
APR348W6-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

AC/DC Converter

Maximum Output Voltage

20V dc

Output Power

0.6W

Mount Type

Surface

Pin Count

6

Package Type

SOT-26

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

2.82mm

Series

APR348

Standards/Approvals

RoHS

Width

2.65mm

Height

1.05mm

Automotive Standard

AEC-Q200, AEC-Q101, AEC-Q100

Minimum Output Voltage

3.3V

The DiodesZetex APR348 is a secondary-side MOSFET driver for synchronous rectification, which can effectively reduce the secondary-side rectifier power dissipation and provide a high-performance solution. The APR348 can configure into high-side or low-side application to fit various design requirement. It also has specialized light load mode and determines safe driver pulse generation through load detection. The VDD power supply can be charged by VDET or VCC, which means it can be charged by internal PLR (Pulse linear regulator) at low output voltage and charged by internal LDO at high output voltage. Therefore, it can provide a wide output operation voltage from 3.3V to 20V. The APR348 is available in SOT26 (Type CJ) package.

Synchronous rectification controller Suited for high-side and low-side Fly back converters in CCM/DCM/QR operation Minimized turn-on and turn-off delay Internal UVLO protection Light load mode control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy