Crouzet 82540 Geared AC Geared Motor, 0.3 → 3 W, 220 → 230 V
- RS Stock No.:
- 125-0505
- Mfr. Part No.:
- 82540031
- Manufacturer:
- Crouzet
1 / 1
Discontinued product
- RS Stock No.:
- 125-0505
- Mfr. Part No.:
- 82540031
- Manufacturer:
- Crouzet
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Power Rating | 0.3 → 3 W | |
AC Motor Type | Geared | |
Supply Voltage | 220 → 230 V | |
Output Speed | 250 → 600 rpm | |
Gearhead Type | Parallel Shaft | |
Maximum Output Torque | 10 → 110 mNm | |
Series | 82540 | |
Standards Met | CE, cULus Recognised, UL | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Power Rating 0.3 → 3 W | ||
AC Motor Type Geared | ||
Supply Voltage 220 → 230 V | ||
Output Speed 250 → 600 rpm | ||
Gearhead Type Parallel Shaft | ||
Maximum Output Torque 10 → 110 mNm | ||
Series 82540 | ||
Standards Met CE, cULus Recognised, UL | ||
Related links
- Crouzet 82540 Geared AC Geared Motor 24 V
- Crouzet Clockwise Synchronous Geared AC Geared Motor 230 V
- Crouzet Anti Clockwise Synchronous Geared AC Geared Motor 230 V
- Crouzet Clockwise Synchronous Geared AC Geared Motor 230 V
- Crouzet Clockwise Synchronous Geared AC Geared Motor 230 V
- Crouzet Reversible Synchronous Geared AC Geared Motor 230 V
- Crouzet Reversible Synchronous Geared AC Geared Motor 230 V
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V