Mini Motor Reversible Induction Geared AC Geared Motor, 18 W, 3 Phase, 230 V, 400 V
- RS Stock No.:
- 773-6879
- Mfr. Part No.:
- MC 145P2T 80 B5
- Manufacturer:
- Mini Motor
Subtotal (1 unit)**
€632.41
(exc. VAT)
€777.86
(inc. VAT)
Temporarily out of stock - back order for despatch 31-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €632.41 |
**price indicative
- RS Stock No.:
- 773-6879
- Mfr. Part No.:
- MC 145P2T 80 B5
- Manufacturer:
- Mini Motor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mini Motor | |
Power Rating | 18 W | |
AC Motor Type | Induction Geared | |
Supply Voltage | 230 V, 400 V | |
Phase | 3 | |
Output Speed | 17.5 rpm | |
Gearhead Type | Worm | |
Width | 81mm | |
Maximum Output Torque | 6.1 Nm | |
Current Rating | 180 mA, 320 mA | |
Length | 211mm | |
Rotation | Reversible | |
Depth | 60mm | |
Dimensions | 211 x 81 x 60 mm | |
Select all | ||
---|---|---|
Brand Mini Motor | ||
Power Rating 18 W | ||
AC Motor Type Induction Geared | ||
Supply Voltage 230 V, 400 V | ||
Phase 3 | ||
Output Speed 17.5 rpm | ||
Gearhead Type Worm | ||
Width 81mm | ||
Maximum Output Torque 6.1 Nm | ||
Current Rating 180 mA, 320 mA | ||
Length 211mm | ||
Rotation Reversible | ||
Depth 60mm | ||
Dimensions 211 x 81 x 60 mm | ||
Related links
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V