MC 320P2T 70 B5 | Mini Motor Reversible Induction Geared AC Geared Motor, 74 W, 3 Phase, 230 V, 400 V | RS
Login / Register to access your benefits
Recently searched

    Mini Motor Reversible Induction Geared AC Geared Motor, 74 W, 3 Phase, 230 V, 400 V

    Image representative of range

    Subtotal (1 unit)**

    €632.41

    (exc. VAT)

    €777.86

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€632.41

    **price indicative

    RS Stock No.:
    773-6882
    Mfr. Part No.:
    MC 320P2T 70 B5
    Manufacturer:
    Mini Motor
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mini Motor

    Power Rating

    74 W

    AC Motor Type

    Induction Geared

    Supply Voltage

    230 V, 400 V

    Phase

    3

    Output Speed

    40 rpm

    Gearhead Type

    Worm

    Width

    81mm

    Current Rating

    360 mA, 620 mA

    Length

    211mm

    Maximum Output Torque

    9 Nm

    Rotation

    Reversible

    Depth

    60mm

    Dimensions

    211 x 81 x 60 mm

    Related links