ABB Mounting Kit

Unavailable
RS will no longer stock this product.
RS Stock No.:
232-0009
Mfr. Part No.:
2TMA210160H0001 M2300-02 Sy
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Control Unit

COO (Country of Origin):
CN
The ABB M2301-02 is the mini system controller having 230 V input voltage and 28 V output voltage. Tis device have 65 number of connectable participators.

Din rail mounting
IP degree of protection is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy