ABB IP GatewayIP Gateway
- RS Stock No.:
- 232-0013
- Mfr. Part No.:
- 2TMA210160H0007 83342-500-02
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€804.37
(exc. VAT)
€989.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €804.37 |
*price indicative
- RS Stock No.:
- 232-0013
- Mfr. Part No.:
- 2TMA210160H0007 83342-500-02
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | IP Gateway | |
| Product Type | IP Gateway | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type IP Gateway | ||
Product Type IP Gateway | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABB 83342-500-02 gateway allows the integration of tablet or smartphone with installed welcome app as mobile indoor load for audio and video communication. Makes possible the use of the ABB ComfortTouch as indoor door communication. The configuration interface for telephone gateway and access control module.
Din rail mounting
LAN interface
Related links
- ABB IP GatewayIP Gateway
- Qnity Laird Beryllium Copper Alloy Gasket 609.6 mm x 15.24mm x 100 μm
- ABB FRSA Series Modbus TCP/IP Communication Module for Use with Drives
- ABB Mounting KitAdapter
- ABB Mounting KitSwitch Actuator
- ABB Mounting KitVideo Distributor
- ABB ABB Modular Series Contact Block, 2 NC
- ABB Auxiliary Contact 2 NC Side 220 V dc 1SAM201902R1003 HK1-02