ABB Mounting Kit, 1SCA Series

Subtotal (1 unit)*

€19.91

(exc. VAT)

€24.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.91

*price indicative

RS Stock No.:
232-0070
Mfr. Part No.:
1SCA115688R1001 OSGZD1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Mounting Kit

Product Type

Switch Disconnector Mounting Component

Series

1SCA

For Use With

OSGZD1 Series

Length

77mm

COO (Country of Origin):
FI
The ABB din rail mounting kit for switch fuse accessories. Product net width is 120 mm and product net height is 5 mm. Standards is IEC 60947-3.

Product Net Length - 70 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy