Legrand Polypropylene Adaptable Box 115mm x 115 mm x 115 mm
- RS Stock No.:
- 145-8317
- Mfr. Part No.:
- 0 893 72
- Manufacturer:
- Legrand
Image representative of range
Get a bulk buy discount
Add 10 more to save €22.00
View bulk pricing optionsSubtotal (1 unit)*
€21.77
(exc. VAT)
€26.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.77 | - |
| 10 + | €19.57 | €22.00 |
*price indicative
- RS Stock No.:
- 145-8317
- Mfr. Part No.:
- 0 893 72
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Adaptable Box | |
| Material | Polypropylene | |
| Width | 115mm | |
| Depth | 40mm | |
| Colour | Yellow, White | |
| Height | 115mm | |
| Length | 115mm | |
| Standards/Approvals | No | |
| Series | Batik | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Adaptable Box | ||
Material Polypropylene | ||
Width 115mm | ||
Depth 40mm | ||
Colour Yellow, White | ||
Height 115mm | ||
Length 115mm | ||
Standards/Approvals No | ||
Series Batik | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand adaptable box has flush-mounting boxes for dry partitions.
Operating Temperature: -5°C to +40°C
Related links
- Legrand Polypropylene Adaptable Box 170mm x 170 mm x 170 mm
- Legrand Polypropylene Adaptable Box 105mm x 40 mm x 160 mm Size:25 mm Knockout Size with 10 Knockouts
- Legrand Polypropylene Adaptable Box 121mm x 121 mm x 54 mm with 7 Knockouts
- Legrand Polypropylene Adaptable Box 45mm x 80 mm x 80 mm Size:4 → 20 mm Knockout Size with 7 Knockouts
- Legrand 893 Series White Polypropylene Junction Box 170mm 50 mm
- Schneider Electric PanelSeT DHM Series Aluminium Panel for Use with Spacial S3CM 115 mm x 115 mm x 115mm
- Eaton XASMS Series Steel Accessory Kit for Use with Enclosure 50 mm x 115 mm x 115mm
- Legrand Batibox Yellow Yellow Plastic Back Box IP20 1 Gangs 67 mm 67mm 50 mm
