Legrand Polypropylene Adaptable Box 170mm x 170 mm x 170 mm
- RS Stock No.:
- 145-8319
- Mfr. Part No.:
- 0 893 74
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€37.07
(exc. VAT)
€45.60
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €37.07 | - |
| 10 + | €33.40 | 9% |
*price indicative
- RS Stock No.:
- 145-8319
- Mfr. Part No.:
- 0 893 74
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Material | Polypropylene | |
| Product Type | Adaptable Box | |
| Width | 170mm | |
| Colour | White | |
| Depth | 50mm | |
| Height | 170mm | |
| Standards/Approvals | No | |
| Length | 170mm | |
| Series | Batik | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Material Polypropylene | ||
Product Type Adaptable Box | ||
Width 170mm | ||
Colour White | ||
Depth 50mm | ||
Height 170mm | ||
Standards/Approvals No | ||
Length 170mm | ||
Series Batik | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Legrand Adaptable Box
The Legrand flush mounted adaptable box is designed to be mounted onto plasterboard or plywood and is supplied with a cover and screws. This box is known for providing maximum volume for multiple conductors and connectors. It serves as the common junction point for splices of electrical wires where they connect before moving on. It protects the wires against dirt and dust and prevents moisture from getting inside the enclosure. The enclosures can also be installed on ceilings and walls for housing receptacles.
Features and Benefits
• Extension box size is 170 x 170 x 50
• Cover size is 195 x 195
• Bright galvanised steel and nickel-plated steel screws for better durability and rust protection
• Self-extinguishing feature for hazards
• Service temperature ranges between -5°C and 40°C
• White polypropylene cover
• Yellow polypropylene case
Applications
• Commercial premises
• Housing switches
• Light fixtures
• Power houses
• Residential buildings
Related links
- Legrand Polypropylene Adaptable Box 115mm x 115 mm x 115 mm
- Legrand 893 Series White Polypropylene Junction Box 170mm 50 mm
- Legrand Polypropylene Adaptable Box 105mm x 40 mm x 160 mm Size:25 mm Knockout Size with 10 Knockouts
- Legrand Polypropylene Adaptable Box 121mm x 121 mm x 54 mm with 7 Knockouts
- Legrand Polypropylene Adaptable Box 45mm x 80 mm x 80 mm Size:4 → 20 mm Knockout Size with 7 Knockouts
- Pfannenberg 18611600031 Series 170 mm 170mm
- Legrand Batibox Yellow Yellow Plastic Back Box IP20 1 Gangs 67 mm 67mm 50 mm
- Legrand Adaptable Box 150mm x 150 mm x 150 mm with 10 Knockouts
