Legrand Polypropylene Adaptable Box 45mm x 80 mm x 80 mm Size:4 → 20 mm Knockout Size with 7 Knockouts

Subtotal (1 unit)*

€7.76

(exc. VAT)

€9.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 374 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.76

*price indicative

RS Stock No.:
180-6173
Mfr. Part No.:
0 920 15
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Material

Polypropylene

Product Type

Adaptable Box

Number of Knockouts

7

Width

45mm

Colour

Red, Grey

Height

80mm

Standards/Approvals

No

Length

80mm

Knockout Size

4 → 20 mm

Series

920

COO (Country of Origin):
FR

Legrand Square Plexo Junction Box, 80 x 80 x 45 mm


This Plexo junction box with 7 direct entry membrane glands has been specially designed for safety circuit installations in work premises and public buildings.;The junction box benefits from interchangeable end caps with direct entry for IRL tubes up to Ø16 and R02V cables.

Features and Benefits


Snap-on lid with clippable tie between box and cover;Grey/Red RAL7037 and RAL3000;Diameter of cables and tubes accepted: 4 mm to 20 mm;Resistance to incandescent wire: 960°C;IP55 – IK07 – 960°C;Operating temperature: -25°C to +40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy