Schneider Electric White Sheet Steel Adaptable Enclosure Box 280mm x 620 mm x 620 mm

Subtotal (1 unit)*

€136.74

(exc. VAT)

€168.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.74

*price indicative

RS Stock No.:
287-6055
Mfr. Part No.:
R9H13282
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Material

Sheet Steel

Product Type

Adaptable Enclosure Box

Finish

White

Width

280mm

Depth

160mm

Colour

White

Height

620mm

Length

620mm

Standards/Approvals

NF C 15-100

Series

Resi9

COO (Country of Origin):
FR
The Schneider Electric flush mounting bracket is a versatile solution for your electrical needs. With a sleek design and durable construction, this product is perfect for residential and commercial applications. The white colour adds a modern touch to any space, while the 1X13 modules provide ample space for all your electrical components. Whether you're upgrading your current setup or starting from scratch, this flush-mounting bracket is the perfect choice.

Height of 620mm for ample space

Sleek white design for a modern look

Sheet metal enclosure for durability

Net weight of 3.3 kg for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy